
CMPDM7002AG TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPDM7002AGTRPBFREETR-ND - Tape & Reel (TR) 1514-CMPDM7002AGTRPBFREECT-ND - Cut Tape (CT) 1514-CMPDM7002AGTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPDM7002AG TR PBFREE |
Description | MOSFET N-CH 60V 280MA SOT23 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 280mA (Ta) 350mW (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V, 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Vgs (Max) | 40V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 350mW (Ta) | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,02000 Kč | 13,02 Kč |
| 10 | 8,00000 Kč | 80,00 Kč |
| 100 | 5,10880 Kč | 510,88 Kč |
| 500 | 3,86238 Kč | 1 931,19 Kč |
| 1 000 | 3,46026 Kč | 3 460,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,94868 Kč | 8 846,04 Kč |
| 6 000 | 2,69089 Kč | 16 145,34 Kč |
| 9 000 | 2,55947 Kč | 23 035,23 Kč |
| 15 000 | 2,41180 Kč | 36 177,00 Kč |
| 21 000 | 2,32436 Kč | 48 811,56 Kč |
| 30 000 | 2,23935 Kč | 67 180,50 Kč |
| 75 000 | 2,13917 Kč | 160 437,75 Kč |
| Unit Price without VAT: | 13,02000 Kč |
|---|---|
| Unit Price with VAT: | 15,75420 Kč |











