
CMPD6001 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD6001TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD6001TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD6001TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD6001 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 500 pA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 2pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23 |
Current - Average Rectified (Io) 250mA | Operating Temperature - Junction -65°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 100 mA | Base Product Number |
Speed Standard Recovery >500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BAS116LT1G | onsemi | 20 575 | BAS116LT1GOSCT-ND | 3,36000 Kč | Similar |
| SBAS116LT1G | onsemi | 6 009 | SBAS116LT1GOSCT-ND | 3,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,21000 Kč | 21,21 Kč |
| 10 | 13,25000 Kč | 132,50 Kč |
| 100 | 8,62180 Kč | 862,18 Kč |
| 500 | 6,62696 Kč | 3 313,48 Kč |
| 1 000 | 5,98401 Kč | 5 984,01 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,04379 Kč | 15 131,37 Kč |
| 6 000 | 4,64021 Kč | 27 841,26 Kč |
| 9 000 | 4,43461 Kč | 39 911,49 Kč |
| 15 000 | 4,20362 Kč | 63 054,30 Kč |
| 21 000 | 4,06681 Kč | 85 403,01 Kč |
| 30 000 | 3,93390 Kč | 118 017,00 Kč |
| Unit Price without VAT: | 21,21000 Kč |
|---|---|
| Unit Price with VAT: | 25,66410 Kč |

