
CMOZ5L6 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMOZ5L6TRPBFREETR-ND - Tape & Reel (TR) 1514-CMOZ5L6TRPBFREECT-ND - Cut Tape (CT) 1514-CMOZ5L6TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMOZ5L6 TR PBFREE |
Description | DIODE ZENER 5.6V 250MW SOD523 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±5% Surface Mount SOD-523 |
Datasheet | Datasheet |
EDA/CAD Models | CMOZ5L6 TR PBFREE Models |
Category | Current - Reverse Leakage @ Vr 1 µA @ 2 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-523 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 1400 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT585B5V6T-7 | Diodes Incorporated | 65 730 | BZT585B5V6T-7DICT-ND | 5,25000 Kč | Similar |
| EDZVFHT2R5.6B | Rohm Semiconductor | 29 339 | EDZVFHT2R5.6BCT-ND | 5,04000 Kč | Similar |
| EDZVT2R5.6B | Rohm Semiconductor | 74 260 | EDZVT2R5.6BCT-ND | 5,04000 Kč | Similar |
| MM5Z4V7ST1G | onsemi | 32 358 | MM5Z4V7ST1GOSCT-ND | 5,25000 Kč | Similar |
| MM5Z4V7ST5G | onsemi | 3 280 | MM5Z4V7ST5GOSCT-ND | 5,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,73000 Kč | 23,73 Kč |
| 10 | 14,76200 Kč | 147,62 Kč |
| 100 | 9,65490 Kč | 965,49 Kč |
| 500 | 7,45304 Kč | 3 726,52 Kč |
| 1 000 | 6,74372 Kč | 6 743,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,84276 Kč | 17 528,28 Kč |
| 6 000 | 5,38903 Kč | 32 334,18 Kč |
| 9 000 | 5,15790 Kč | 46 421,10 Kč |
| 15 000 | 4,89825 Kč | 73 473,75 Kč |
| 21 000 | 4,74451 Kč | 99 634,71 Kč |
| 30 000 | 4,59512 Kč | 137 853,60 Kč |
| Unit Price without VAT: | 23,73000 Kč |
|---|---|
| Unit Price with VAT: | 28,71330 Kč |


