CMOTVS5V7 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOZ1L8 TR PBFREE

DigiKey Part Number
1514-CMOZ1L8TRPBFREETR-ND - Tape & Reel (TR)
1514-CMOZ1L8TRPBFREECT-ND - Cut Tape (CT)
1514-CMOZ1L8TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMOZ1L8 TR PBFREE
Description
DIODE ZENER 1.8V 250MW SOD523
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Zener Diode 1.8 V 250 mW ±5% Surface Mount SOD-523
Datasheet
 Datasheet
EDA/CAD Models
CMOZ1L8 TR PBFREE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
1400 Ohms
Current - Reverse Leakage @ Vr
25 µA @ 1 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-523
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,89000 Kč13,89 Kč
109,89400 Kč98,94 Kč
1006,77810 Kč677,81 Kč
5005,34670 Kč2 673,35 Kč
1 0004,88360 Kč4 883,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,74690 Kč11 240,70 Kč
6 0003,72848 Kč22 370,88 Kč
Manufacturers Standard Package
Unit Price without VAT:13,89000 Kč
Unit Price with VAT:16,80690 Kč