CMOD6001 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 23,98000 Kč
Datasheet

Similar


onsemi
In Stock: 792 715
Unit Price: 3,55000 Kč
Datasheet
Diode 75 V 250mA Surface Mount SOD-523
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMOD6001 BK PBFREE

DigiKey Part Number
1514-CMOD6001BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMOD6001 BK PBFREE
Description
DIODE STANDARD 75V 250MA SOD523
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-523
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
3 µs
Mfr
Current - Reverse Leakage @ Vr
500 pA @ 75 V
Packaging
Bulk
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOD-523
Current - Average Rectified (Io)
250mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMOD6001 TR PBFREECentral Semiconductor Corp01514-CMOD6001TRPBFREECT-ND23,98000 KčParametric Equivalent
1N4148WTonsemi792 7151N4148WTCT-ND3,55000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
5 0005,78114 Kč28 905,70 Kč
Manufacturers Standard Package
Unit Price without VAT:5,78114 Kč
Unit Price with VAT:6,99518 Kč