Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 150mW Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMLT3946EG TR PBFREE

DigiKey Part Number
1514-CMLT3946EGTRPBFREETR-ND - Tape & Reel (TR)
1514-CMLT3946EGTRPBFREECT-ND - Cut Tape (CT)
1514-CMLT3946EGTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMLT3946EG TR PBFREE
Description
TRANS NPN/PNP 40V 200MA SOT-563
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor Array 1 NPN, 1 PNP 40V 200mA 300MHz 150mW Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Central Semiconductor Corp
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
1 NPN, 1 PNP
Current - Collector (Ic) (Max)
200mA
Voltage - Collector Emitter Breakdown (Max)
40V
Vce Saturation (Max) @ Ib, Ic
100mV @ 5mA, 50mA / 200mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 100mA, 1V / 150 @ 10mA, 1V
Power - Max
150mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-563, SOT-666
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 725
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,74000 Kč14,74 Kč
109,15700 Kč91,57 Kč
1005,88560 Kč588,56 Kč
5004,47270 Kč2 236,35 Kč
1 0004,01676 Kč4 016,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,43697 Kč10 310,91 Kč
6 0003,14487 Kč18 869,22 Kč
9 0002,99600 Kč26 964,00 Kč
15 0002,82868 Kč42 430,20 Kč
21 0002,72963 Kč57 322,23 Kč
30 0002,63333 Kč78 999,90 Kč
75 0002,57863 Kč193 397,25 Kč
Manufacturers Standard Package
Unit Price without VAT:14,74000 Kč
Unit Price with VAT:17,83540 Kč