
CMHZ4678 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ4678TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ4678TRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ4678TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ4678 TR PBFREE |
Description | DIODE ZENER 1.8V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 100 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDZ9678-7 | Diodes Incorporated | 171 479 | DDZ9678DICT-ND | 0,25000 Kč | Similar |
| MMSZ4678T1G | onsemi | 61 512 | MMSZ4678T1GOSCT-ND | 0,15000 Kč | Similar |
| SZMMSZ4678T1G | onsemi | 13 366 | SZMMSZ4678T1GOSCT-ND | 0,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,50800 Kč | 75,08 Kč |
| 100 | 4,78220 Kč | 478,22 Kč |
| 500 | 3,59882 Kč | 1 799,41 Kč |
| 1 000 | 3,21654 Kč | 3 216,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73012 Kč | 8 190,36 Kč |
| 6 000 | 2,48493 Kč | 14 909,58 Kč |
| 9 000 | 2,35996 Kč | 21 239,64 Kč |
| 15 000 | 2,21950 Kč | 33 292,50 Kč |
| 21 000 | 2,13630 Kč | 44 862,30 Kč |
| 30 000 | 2,05544 Kč | 61 663,20 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |


