
DDZ9678-7 | |
|---|---|
DigiKey Part Number | DDZ9678DITR-ND - Tape & Reel (TR) DDZ9678DICT-ND - Cut Tape (CT) DDZ9678DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DDZ9678-7 |
Description | DIODE ZENER 1.8V 470MW SOD123 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 1.8 V 470 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 7.5 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 470 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMHZ4678 TR PBFREE | Central Semiconductor Corp | 1 820 | 1514-CMHZ4678TRPBFREECT-ND | 12,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,05000 Kč | 6,05 Kč |
| 10 | 3,67100 Kč | 36,71 Kč |
| 100 | 2,29200 Kč | 229,20 Kč |
| 500 | 1,68512 Kč | 842,56 Kč |
| 1 000 | 1,48846 Kč | 1 488,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,14608 Kč | 3 438,24 Kč |
| 6 000 | 1,02887 Kč | 6 173,22 Kč |
| 9 000 | 0,96909 Kč | 8 721,81 Kč |
| 15 000 | 0,90185 Kč | 13 527,75 Kč |
| 21 000 | 0,86201 Kč | 18 102,21 Kč |
| 30 000 | 0,82326 Kč | 24 697,80 Kč |
| Unit Price without VAT: | 6,05000 Kč |
|---|---|
| Unit Price with VAT: | 7,32050 Kč |








