
CMHSH5-4 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHSH5-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMHSH5-4TRPBFREECT-ND - Cut Tape (CT) 1514-CMHSH5-4TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHSH5-4 TR PBFREE |
Description | DIODE SCHOTTKY 40V 500MA SOD123 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 500mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 20 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 50pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package SOD-123 |
Current - Average Rectified (Io) 500mA | Operating Temperature - Junction -65°C ~ 125°C |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,72000 Kč | 12,72 Kč |
| 10 | 7,84200 Kč | 78,42 Kč |
| 100 | 4,99280 Kč | 499,28 Kč |
| 500 | 3,76192 Kč | 1 880,96 Kč |
| 1 000 | 3,36483 Kč | 3 364,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85964 Kč | 8 578,92 Kč |
| 6 000 | 2,60496 Kč | 15 629,76 Kč |
| 9 000 | 2,47515 Kč | 22 276,35 Kč |
| 15 000 | 2,32927 Kč | 34 939,05 Kč |
| 21 000 | 2,24284 Kč | 47 099,64 Kč |
| 30 000 | 2,15886 Kč | 64 765,80 Kč |
| Unit Price without VAT: | 12,72000 Kč |
|---|---|
| Unit Price with VAT: | 15,39120 Kč |











