CMHSH-3 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 9 218
Unit Price: 20,65000 Kč
Datasheet

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 4,07687 Kč

Similar


Diodes Incorporated
In Stock: 166 130
Unit Price: 5,21000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 90 357
Unit Price: 6,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 5,63000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 6,47000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 8 701
Unit Price: 7,30000 Kč
Datasheet

Similar


STMicroelectronics
In Stock: 17 965
Unit Price: 7,09000 Kč
Datasheet
Diode 30 V 200mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMHSH-3 BK PBFREE

DigiKey Part Number
1514-CMHSH-3BKPBFREE-ND
Manufacturer
Manufacturer Product Number
CMHSH-3 BK PBFREE
Description
DIODE SCHOTTKY 30V 200MA SOD123
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Diode 30 V 200mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
7 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 25 V
Packaging
Bulk
Capacitance @ Vr, F
7pF @ 1V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
30 V
Supplier Device Package
SOD-123
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-65°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMHSH-3 TR PBFREECentral Semiconductor Corp9 2181514-CMHSH-3TRPBFREECT-ND20,65000 KčParametric Equivalent
CMHSH-3 TR TIN/LEADCentral Semiconductor Corp01514-CMHSH-3TRTIN/LEADTR-ND4,07687 KčParametric Equivalent
B0530W-7-FDiodes Incorporated166 130B0530W-FDICT-ND5,21000 KčSimilar
B0530WS-7-FDiodes Incorporated90 357B0530WS-FDICT-ND6,67000 KčSimilar
B0540W-7-FDiodes Incorporated0B0540W-FDICT-ND5,63000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
7 0004,55106 Kč31 857,42 Kč
Unit Price without VAT:4,55106 Kč
Unit Price with VAT:5,50678 Kč