CMDZ5231B TR PBFREE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 41 450
Unit Price: 2,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 11 060
Unit Price: 2,53000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 5 440
Unit Price: 3,16000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 5,68000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94797 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 4 491
Unit Price: 4,84000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 903
Unit Price: 4,84000 Kč

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 12
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 9 710
Unit Price: 2,95000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38 568
Unit Price: 3,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,37000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1 980
Unit Price: 4,63000 Kč
CMDD6263 BK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMDZ5231B TR PBFREE

DigiKey Part Number
1514-CMDZ5231BTRPBFREETR-ND - Tape & Reel (TR)
1514-CMDZ5231BTRPBFREECT-ND - Cut Tape (CT)
1514-CMDZ5231BTRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMDZ5231B TR PBFREE
Description
DIODE ZENER 5.1V 250MW SOD323
Customer Reference
Detailed Description
Zener Diode 5.1 V 250 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
250 mW
Impedance (Max) (Zzt)
17 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types