
CMDZ5225B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDZ5225BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMDZ5225BTRPBFREECT-ND - Cut Tape (CT) 1514-CMDZ5225BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDZ5225B TR PBFREE |
Description | DIODE ZENER 3V 250MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 50 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-323 |
Power - Max 250 mW | Base Product Number |
Impedance (Max) (Zzt) 29 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX384-B3V0,115 | Nexperia USA Inc. | 29 230 | 1727-3653-1-ND | 1,04990 Kč | Similar |
| BZX384B3V0-E3-08 | Vishay General Semiconductor - Diodes Division | 4 601 | BZX384B3V0-E3-08GICT-ND | 8,82000 Kč | Similar |
| BZX384B3V0-E3-18 | Vishay General Semiconductor - Diodes Division | 6 500 | BZX384B3V0-E3-18GICT-ND | 8,82000 Kč | Similar |
| BZX384B3V0-G3-08 | Vishay General Semiconductor - Diodes Division | 10 719 | 112-BZX384B3V0-G3-08CT-ND | 8,82000 Kč | Similar |
| BZX384B3V0-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZX384B3V0-G3-18-ND | 1,48540 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 6,63500 Kč | 66,35 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |

