
CFSH05-20L TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CFSH05-20LTRPBFREETR-ND - Tape & Reel (TR) 1514-CFSH05-20LTRPBFREECT-ND - Cut Tape (CT) 1514-CFSH05-20LTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFSH05-20L TR PBFREE |
Description | DIODE SCHOTTKY 20V 500MA SOD882 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-882 |
Datasheet | Datasheet |
EDA/CAD Models | CFSH05-20L TR PBFREE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 220 mV @ 10 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-882 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,63000 Kč | 12,63 Kč |
| 10 | 7,81000 Kč | 78,10 Kč |
| 100 | 4,98890 Kč | 498,89 Kč |
| 500 | 3,76796 Kč | 1 883,98 Kč |
| 1 000 | 3,37410 Kč | 3 374,10 Kč |
| 2 000 | 3,04225 Kč | 6 084,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 2,08353 Kč | 16 668,24 Kč |
| 16 000 | 2,07079 Kč | 33 132,64 Kč |
| Unit Price without VAT: | 12,63000 Kč |
|---|---|
| Unit Price with VAT: | 15,28230 Kč |








