
CCSPG1510N TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CCSPG1510NTRPBFREETR-ND - Tape & Reel (TR) 1514-CCSPG1510NTRPBFREECT-ND - Cut Tape (CT) 1514-CCSPG1510NTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCSPG1510N TR PBFREE |
Description | SURFACE MOUNT MOSFET |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 150 V 100A (Tj) 200mW (Ta) Surface Mount 25-CSP (4x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 5V | |
Rds On (Max) @ Id, Vgs | 3.9mOhm @ 30A, 5V | |
Vgs(th) (Max) @ Id | 2.1V @ 12mA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 5 V | |
Vgs (Max) | +6V, -4V | |
Input Capacitance (Ciss) (Max) @ Vds | 2200 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 200mW (Ta) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 25-CSP (4x6) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,45000 Kč | 213,45 Kč |
| 10 | 147,05500 Kč | 1 470,55 Kč |
| 100 | 120,77440 Kč | 12 077,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 98,67188 Kč | 246 679,70 Kč |
| Unit Price without VAT: | 213,45000 Kč |
|---|---|
| Unit Price with VAT: | 258,27450 Kč |








