CBR2-L080M is available for purchase but is not normally stocked.
Available Substitutes:

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 4,32274 Kč
Datasheet
Bridge Rectifier Single Phase Standard 800 V Through Hole B-M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR2-L080M

DigiKey Part Number
CBR2-L080M-ND
Manufacturer
Manufacturer Product Number
CBR2-L080M
Description
BRIDGE RECT 1PHASE 800V 2A B-M
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 800 V Through Hole B-M
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Manufacturer
Central Semiconductor Corp
Current - Reverse Leakage @ Vr
10 µA @ 800 V
Packaging
Bulk
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-SIP
Technology
Standard
Supplier Device Package
B-M
Voltage - Peak Reverse (Max)
800 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KBP408GSMC Diode Solutions01655-KBP408G-ND4,32274 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1 37511,80301 Kč16 229,14 Kč
Unit Price without VAT:11,80301 Kč
Unit Price with VAT:14,28164 Kč