
CBR1-D060S TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CBR1-D060STR13PBFREETR-ND - Tape & Reel (TR) 1514-CBR1-D060STR13PBFREECT-ND - Cut Tape (CT) 1514-CBR1-D060STR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR1-D060S TR13 PBFREE |
Description | BRIDGE RECT 1P 600V 1A 4-SMDIP |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 600 V Surface Mount 4-SMDIP |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
Manufacturer Central Semiconductor Corp | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Single Phase | Package / Case 4-SMD, Gull Wing |
Technology Standard | Supplier Device Package 4-SMDIP |
Voltage - Peak Reverse (Max) 600 V | Base Product Number |
Current - Average Rectified (Io) 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 20,11600 Kč | 201,16 Kč |
| 100 | 13,33370 Kč | 1 333,37 Kč |
| 500 | 10,42550 Kč | 5 212,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 9,48921 Kč | 9 489,21 Kč |
| 2 000 | 8,70178 Kč | 17 403,56 Kč |
| 3 000 | 8,30058 Kč | 24 901,74 Kč |
| 5 000 | 7,84968 Kč | 39 248,40 Kč |
| 7 000 | 7,58268 Kč | 53 078,76 Kč |
| 10 000 | 7,32324 Kč | 73 232,40 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |

