Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZX84C10 TR PBFREE

DigiKey Part Number
1514-BZX84C10TRPBFREETR-ND - Tape & Reel (TR)
1514-BZX84C10TRPBFREECT-ND - Cut Tape (CT)
1514-BZX84C10TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84C10 TR PBFREE
Description
DIODE ZENER 10V 350MW SOT23
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 10 V 350 mW ±5% Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 7 V
Mfr
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-65°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOT-23
Power - Max
350 mW
Base Product Number
Impedance (Max) (Zzt)
20 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZX84B10-7-FDiodes Incorporated1 633BZX84B10-FDICT-ND0,22000 KčSimilar
BZX84B10-E3-08Vishay General Semiconductor - Diodes Division41 383BZX84B10-E3-08CT-ND0,36000 KčSimilar
BZX84B10-HE3-08Vishay General Semiconductor - Diodes Division395112-BZX84B10-HE3-08CT-ND0,13000 KčSimilar
BZX84B10LT1Gonsemi20 709BZX84B10LT1GOSCT-ND0,18000 KčSimilar
BZX84C10-7-FDiodes Incorporated108BZX84C10-FDICT-ND0,16000 KčSimilar
In-Stock: 2 990
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,28000 Kč14,28 Kč
108,81900 Kč88,19 Kč
1005,64430 Kč564,43 Kč
5004,27100 Kč2 135,50 Kč
1 0003,82773 Kč3 827,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,26407 Kč9 792,21 Kč
6 0002,97997 Kč17 879,82 Kč
9 0002,83517 Kč25 516,53 Kč
15 0002,67246 Kč40 086,90 Kč
21 0002,57609 Kč54 097,89 Kč
30 0002,48243 Kč74 472,90 Kč
Manufacturers Standard Package
Unit Price without VAT:14,28000 Kč
Unit Price with VAT:17,27880 Kč