


BFY90 PBFREE | |
|---|---|
DigiKey Part Number | 1514-BFY90PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | BFY90 PBFREE |
Description | RF TRANS NPN 15V 1.4GHZ TO-72 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 25mA 1.4GHz 200mW Through Hole TO-72 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.4GHz | |
Noise Figure (dB Typ @ f) | 5.5dB @ 800MHz | |
Gain | 23dB | |
Power - Max | 200mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 25mA, 1V | |
Current - Collector (Ic) (Max) | 25mA | |
Operating Temperature | -65°C ~ 200°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-206AF, TO-72-4 Metal Can | |
Supplier Device Package | TO-72 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,40000 Kč | 144,40 Kč |
| 10 | 98,15600 Kč | 981,56 Kč |
| 100 | 72,93830 Kč | 7 293,83 Kč |
| Unit Price without VAT: | 144,40000 Kč |
|---|---|
| Unit Price with VAT: | 174,72400 Kč |



