Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



3SMC64A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-3SMC64ATR13PBFREETR-ND - Tape & Reel (TR) 1514-3SMC64ATR13PBFREECT-ND - Cut Tape (CT) 1514-3SMC64ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3SMC64A TR13 PBFREE |
Description | TVS DIODE 64VWM 103VC SMC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 29.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 29.2A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 19,50563 Kč | 58 516,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,46000 Kč | 63,46 Kč |
| 10 | 41,19600 Kč | 411,96 Kč |
| 100 | 28,50010 Kč | 2 850,01 Kč |
| 500 | 23,07094 Kč | 11 535,47 Kč |
| 1 000 | 21,32657 Kč | 21 326,57 Kč |
| Unit Price without VAT: | 63,46000 Kč |
|---|---|
| Unit Price with VAT: | 76,78660 Kč |











