Similar

2N5822 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5822PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5822 PBFREE |
Description | TRANS NPN 70V 0.75A TO-92 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 70 V 750 mA 120MHz 1.5 W Through Hole TO-92 |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 2mA, 2V |
Packaging Bulk | Power - Max 1.5 W |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature -65°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 750 mA | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 70 V | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Vce Saturation (Max) @ Ib, Ic 1.2V @ 50mA, 500mA | Supplier Device Package TO-92 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ZTX692B | Diodes Incorporated | 1 870 | ZTX692B-ND | 32,12000 Kč | Similar |
| ZTX692BSTZ | Diodes Incorporated | 1 856 | 31-ZTX692BSTZCT-ND | 30,24000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 31,28325 Kč | 62 566,50 Kč |
| Unit Price without VAT: | 31,28325 Kč |
|---|---|
| Unit Price with VAT: | 37,85273 Kč |



