Parametric Equivalent

2N5769 PBFREE | |
|---|---|
DigiKey Part Number | 1514-2N5769PBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 2N5769 PBFREE |
Description | 15V 200MA 350MW TH TRANSISTOR-SM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 15 V 200 mA 500MHz 350 mW Through Hole TO-92-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 15 V | |
Vce Saturation (Max) @ Ib, Ic | 500mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 400nA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 40 @ 10mA, 350mV | |
Power - Max | 350 mW | |
Frequency - Transition | 500MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,05533 Kč | 25 276,65 Kč |
| Unit Price without VAT: | 5,05533 Kč |
|---|---|
| Unit Price with VAT: | 6,11695 Kč |


