2N3904 APM PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,75029 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,83655 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,52842 Kč

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 1,75029 Kč

Parametric Equivalent


DComponents
In Stock: 13 477
Unit Price: 4,41000 Kč
Datasheet

Parametric Equivalent


Diotec Semiconductor
In Stock: 0
Unit Price: 0,34353 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 24 600
Unit Price: 0,83992 Kč
Datasheet
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3904 APM PBFREE

DigiKey Part Number
1514-2N3904APMPBFREETB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
2N3904 APM PBFREE
Description
40V 200MA 625MW TH TRANSISTOR-SM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 200 mA 300MHz 625 mW Through Hole TO-92-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
200 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 5mA, 50mA
Current - Collector Cutoff (Max)
50nA
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 10mA, 1V
Power - Max
625 mW
Frequency - Transition
300MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Box (TB)
QuantityUnit PriceExt Price
10 0001,52842 Kč15 284,20 Kč
Unit Price without VAT:1,52842 Kč
Unit Price with VAT:1,84939 Kč