Bipolar (BJT) Transistor NPN 50 V 500 mA 1.5 W Through Hole TO-92
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N3417 APM PBFREE

DigiKey Part Number
1514-2N3417APMPBFREE-ND
Manufacturer
Manufacturer Product Number
2N3417 APM PBFREE
Description
TRANS NPN 50V 0.5A TO-92
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 500 mA 1.5 W Through Hole TO-92
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Vce Saturation (Max) @ Ib, Ic
300mV @ 3mA, 50mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 2mA, 4.5V
Power - Max
1.5 W
Frequency - Transition
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2 0008,21421 Kč16 428,42 Kč
Manufacturers Standard Package
Unit Price without VAT:8,21421 Kč
Unit Price with VAT:9,93919 Kč