Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



1SMC150A TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMC150ATR13PBFREETR-ND - Tape & Reel (TR) 1514-1SMC150ATR13PBFREECT-ND - Cut Tape (CT) 1514-1SMC150ATR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMC150A TR13 PBFREE |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,93567 Kč | 17 807,01 Kč |
| 6 000 | 5,48439 Kč | 32 906,34 Kč |
| 9 000 | 5,25453 Kč | 47 290,77 Kč |
| 15 000 | 4,99627 Kč | 74 944,05 Kč |
| 21 000 | 4,99344 Kč | 104 862,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,72000 Kč | 23,72 Kč |
| 10 | 14,81400 Kč | 148,14 Kč |
| 100 | 9,72680 Kč | 972,68 Kč |
| 500 | 7,53760 Kč | 3 768,80 Kč |
| 1 000 | 6,83186 Kč | 6 831,86 Kč |
| Unit Price without VAT: | 23,72000 Kč |
|---|---|
| Unit Price with VAT: | 28,70120 Kč |













