


SMCJ150A-13-F | |
|---|---|
DigiKey Part Number | SMCJ150A-FDITR-ND - Tape & Reel (TR) SMCJ150A-FDICT-ND - Cut Tape (CT) SMCJ150A-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ150A-13-F |
Description | TVS DIODE 150VWM 243VC SMC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 6.2A Ipp Tvs Diode Surface Mount SMC |
EDA/CAD Models | SMCJ150A-13-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 6.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 27,84300 Kč | 278,43 Kč |
| 100 | 18,77010 Kč | 1 877,01 Kč |
| 500 | 14,88170 Kč | 7 440,85 Kč |
| 1 000 | 13,63106 Kč | 13 631,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 12,04340 Kč | 36 130,20 Kč |
| 6 000 | 11,24464 Kč | 67 467,84 Kč |
| 9 000 | 10,83788 Kč | 97 540,92 Kč |
| 15 000 | 10,47275 Kč | 157 091,25 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |

