1SMC11A TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 4,21808 Kč
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 18,33000 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,67433 Kč
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: 7,49880 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 155,18455 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 155,18455 Kč
Datasheet

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 1 000
Unit Price: 43,74300 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,87025 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 31,87032 Kč
Datasheet

Parametric Equivalent


Microchip Technology
In Stock: 0
Unit Price: 81,02870 Kč
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 1 137
Unit Price: 7,71000 Kč
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1 739
Unit Price: 10,42000 Kč
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 0
Unit Price: 3,90563 Kč
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 15 217
Unit Price: 4,17000 Kč
Datasheet
DO-214AB, SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AB, SMC
DO-214AB, SMC

1SMC11A TR13 PBFREE

DigiKey Part Number
1514-1SMC11ATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC11A TR13 PBFREE
Description
TVS DIODE 11VWM 18.2VC SMC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2V Clamp 82.4A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11V
Voltage - Breakdown (Min)
12.2V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
82.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0005,94252 Kč17 827,56 Kč
6 0005,49072 Kč32 944,32 Kč
9 0005,26059 Kč47 345,31 Kč
15 0005,00203 Kč75 030,45 Kč
21 0004,99920 Kč104 983,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,94252 Kč
Unit Price with VAT:7,19045 Kč