Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N754A TR PBFREE

DigiKey Part Number
1514-1N754ATRPBFREETR-ND - Tape & Reel (TR)
1514-1N754ATRPBFREECT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N754A TR PBFREE
Description
DIODE ZENER 6.8V 500MW DO35
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
5 Ohms
Mfr
Current - Reverse Leakage @ Vr
100 nA @ 1 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Part Status
Active
Operating Temperature
-65°C ~ 200°C
Voltage - Zener (Nom) (Vz)
Mounting Type
Through Hole
Tolerance
±5%
Package / Case
Power - Max
500 mW
Supplier Device Package
DO-35
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N5235B TR PBFREECentral Semiconductor Corp7 5431514-1N5235BTRPBFREECT-ND9,87000 KčParametric Equivalent
1N754AMicrochip Technology641N754AMS-ND42,63000 KčDirect
1N4461Microchip Technology1961N4461MS-ND221,32000 KčSimilar
1N5921BGRochester Electronics, LLC17 2622156-1N5921BG-ND3,98962 KčSimilar
1N5921BRLGonsemi4 6521N5921BRLGOSCT-ND13,02000 KčSimilar
In-Stock: 1 778
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
106,48800 Kč64,88 Kč
1004,10930 Kč410,93 Kč
5003,07494 Kč1 537,47 Kč
1 0002,74108 Kč2 741,08 Kč
2 0002,45971 Kč4 919,42 Kč
5 0002,15456 Kč10 772,80 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,96579 Kč19 657,90 Kč
20 0001,80698 Kč36 139,60 Kč
30 0001,72608 Kč51 782,40 Kč
50 0001,63519 Kč81 759,50 Kč
70 0001,58136 Kč110 695,20 Kč
100 0001,52905 Kč152 905,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč