Direct
Similar
Similar
Similar
Similar
Similar

1N5241B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5241BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5241BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5241B TR PBFREE |
Description | DIODE ZENER 11V 500MW DO35 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 11 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 22 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 8.4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 200 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 Kč | 9,05 Kč |
| 10 | 5,57800 Kč | 55,78 Kč |
| 100 | 3,52590 Kč | 352,59 Kč |
| 500 | 2,63210 Kč | 1 316,05 Kč |
| 1 000 | 2,34329 Kč | 2 343,29 Kč |
| 2 000 | 2,09963 Kč | 4 199,26 Kč |
| 5 000 | 1,83564 Kč | 9 178,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,67230 Kč | 16 723,00 Kč |
| 20 000 | 1,30247 Kč | 26 049,40 Kč |
| Unit Price without VAT: | 9,05000 Kč |
|---|---|
| Unit Price with VAT: | 10,95050 Kč |




