1N6001D is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: 67,57051 Kč
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: 85,25252 Kč
Datasheet

Similar


onsemi
In Stock: 11 580
Unit Price: 2,32000 Kč
Datasheet

Similar


onsemi
In Stock: 6 056
Unit Price: 3,79000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,60060 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 38 056
Unit Price: 2,74000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 8 488
Unit Price: 4,00000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,59771 Kč
Datasheet
DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6001D

DigiKey Part Number
1N6001D-ND
Manufacturer
Manufacturer Product Number
1N6001D
Description
DIODE ZENER 11V 500MW DO204AH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Zener Diode 11 V 500 mW ±1% Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±1%
Power - Max
500 mW
Impedance (Max) (Zzt)
18 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 8.4 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18294,72500 Kč17 239,95 Kč
Unit Price without VAT:94,72500 Kč
Unit Price with VAT:114,61725 Kč