
1N5237B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N5237BTRPBFREETR-ND - Tape & Reel (TR) 1514-1N5237BTRPBFREECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N5237B TR PBFREE |
Description | DIODE ZENER 8.2V 500MW DO35 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 3 µA @ 6.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Forward (Vf) (Max) @ If 1.1 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N756A BK PBFREE | Central Semiconductor Corp | 15 008 | 1514-1N756ABKPBFREE-ND | 9,66000 Kč | Parametric Equivalent |
| 1N756A TR PBFREE | Central Semiconductor Corp | 8 223 | 1514-1N756ATRPBFREECT-ND | 10,50000 Kč | Parametric Equivalent |
| 1N5237B-TAP | Vishay General Semiconductor - Diodes Division | 2 439 | 1N5237B-TAPGICT-ND | 10,29000 Kč | Similar |
| 1N5237B-TR | Vishay General Semiconductor - Diodes Division | 35 414 | 1N5237BVSCT-ND | 10,29000 Kč | Similar |
| BZX55B8V2-TAP | Vishay General Semiconductor - Diodes Division | 12 425 | BZX55B8V2-TAPGICT-ND | 11,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,02600 Kč | 60,26 Kč |
| 100 | 3,79850 Kč | 379,85 Kč |
| 500 | 2,83556 Kč | 1 417,78 Kč |
| 1 000 | 2,52438 Kč | 2 524,38 Kč |
| 2 000 | 2,26201 Kč | 4 524,02 Kč |
| 5 000 | 1,97763 Kč | 9 888,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,80161 Kč | 18 016,10 Kč |
| 20 000 | 1,65354 Kč | 33 070,80 Kč |
| 30 000 | 1,57810 Kč | 47 343,00 Kč |
| 50 000 | 1,49333 Kč | 74 666,50 Kč |
| 70 000 | 1,44314 Kč | 101 019,80 Kč |
| 100 000 | 1,39436 Kč | 139 436,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |

