
1N756A BK PBFREE | |
|---|---|
DigiKey Part Number | 1514-1N756ABKPBFREE-ND |
Manufacturer | |
Manufacturer Product Number | 1N756A BK PBFREE |
Description | DIODE ZENER 8.2V 500MW DO35 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 500 mW ±5% Through Hole DO-35 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 8 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 1 V |
Packaging Bulk | Voltage - Forward (Vf) (Max) @ If 1.5 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 200°C |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 500 mW | Supplier Device Package DO-35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,66000 Kč | 9,66 Kč |
| 10 | 5,87900 Kč | 58,79 Kč |
| 100 | 3,71240 Kč | 371,24 Kč |
| 500 | 2,76964 Kč | 1 384,82 Kč |
| 1 000 | 2,46454 Kč | 2 464,54 Kč |
| 2 500 | 2,13373 Kč | 5 334,32 Kč |
| 5 000 | 1,92883 Kč | 9 644,15 Kč |
| 10 000 | 1,75640 Kč | 17 564,00 Kč |
| 50 000 | 1,45436 Kč | 72 718,00 Kč |
| Unit Price without VAT: | 9,66000 Kč |
|---|---|
| Unit Price with VAT: | 11,68860 Kč |

