Parametric Equivalent

1N4461 TR TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4461TRTIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1N4461 TR TIN/LEAD |
Description | 6.8V 1.5W TH DIODE-ZENER SINGLE: |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41 |
Category | Impedance (Max) (Zzt) 2.5 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 4.08 V |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 200°C (TJ) |
Part Status Active | Mounting Type Through Hole |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package DO-41 |
Power - Max 1.5 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4461 BK PBFREE | Central Semiconductor Corp | 0 | 1514-1N4461BKPBFREE-ND | 7,56684 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,59192 Kč | 42 959,60 Kč |
| Unit Price without VAT: | 8,59192 Kč |
|---|---|
| Unit Price with VAT: | 10,39622 Kč |


