1N4461 BK PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 8,59192 Kč
Image for 1N4461 BK PBFREE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4461 BK PBFREE

DigiKey Part Number
1514-1N4461BKPBFREE-ND
Manufacturer
Manufacturer Product Number
1N4461 BK PBFREE
Description
DIODE ZENER 6.8V 1.5W DO41
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 1.5 W ±5% Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
2.5 Ohms
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 4.08 V
Packaging
Bulk
Operating Temperature
-65°C ~ 200°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
DO-41
Power - Max
1.5 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4461 TR TIN/LEADCentral Semiconductor Corp01514-1N4461TRTIN/LEADTR-ND8,59192 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
4 0007,56684 Kč30 267,36 Kč
Unit Price without VAT:7,56684 Kč
Unit Price with VAT:9,15588 Kč