Diode 600 V 1A Through Hole DO-41
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4005GPP TR TIN/LEAD

DigiKey Part Number
1514-1N4005GPPTRTIN/LEADTR-ND - Tape & Reel (TR)
1514-1N4005GPPTRTIN/LEADCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4005GPP TR TIN/LEAD
Description
DIODE STANDARD 600V 1A DO41
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 600 V 1A Through Hole DO-41
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
2 µs
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
600 V
Supplier Device Package
DO-41
Current - Average Rectified (Io)
1A
Operating Temperature - Junction
-65°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1 A
Base Product Number
Speed
Standard Recovery >500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4005-E3/54Vishay General Semiconductor - Diodes Division315 6731N4005-E3/54GICT-ND11,76000 KčSimilar
1N4005E-E3/73Vishay General Semiconductor - Diodes Division18 000112-1N4005E-E3/73CT-ND12,39000 KčSimilar
1N4005G A0GTaiwan Semiconductor Corporation14 5541N4005GA0GCT-ND5,67000 KčSimilar
1N4005GP-E3/54Vishay General Semiconductor - Diodes Division56 2451N4005GP-E3/54GICT-ND27,72000 KčParametric Equivalent
1N4005GP-E3/73Vishay General Semiconductor - Diodes Division11 1701N4005GP-E3/73GICT-ND27,72000 KčParametric Equivalent
In-Stock: 4 934
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,97700 Kč49,77 Kč
1003,12240 Kč312,24 Kč
5002,31608 Kč1 158,04 Kč
1 0002,05549 Kč2 055,49 Kč
2 0001,83565 Kč3 671,30 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,47881 Kč7 394,05 Kč
10 0001,34213 Kč13 421,30 Kč
15 0001,27244 Kč19 086,60 Kč
25 0001,22880 Kč30 720,00 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč