
SW961230 | |
|---|---|
DigiKey Part Number | 3667-SW961230-ND |
Manufacturer | |
Manufacturer Product Number | SW961230 |
Description | REVERSER P=4KW/24-500V/CD12-30VD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Motor Starter, Reversible 12 ~ 30VDC Supply 8.5A 24 ~ 500V Load |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Motor Starter, Reversible | |
Number of Motors | 1 | |
Voltage - Load | 24 ~ 500V | |
Current - Output | 8.5A | |
Wattage - Load | 4000 W | |
Voltage - Supply | 12 ~ 30VDC | |
Interface | - | |
Mounting Type | Chassis Mount, DIN Rail | |
Operating Temperature | -40°C ~ 100°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 701,31000 Kč | 9 701,31 Kč |
| Unit Price without VAT: | 9 701,31000 Kč |
|---|---|
| Unit Price with VAT: | 11 738,58510 Kč |










