Human Machine Interface (HMI) Touchscreen 15.6" Color
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6AV66461BD150AA0

DigiKey Part Number
3473-6AV66461BD150AA0-ND
Manufacturer
Manufacturer Product Number
6AV66461BD150AA0
Description
SIMATIC ITC1500 V3 PRO
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Human Machine Interface (HMI) Touchscreen 15.6" Color
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
Packaging
Bulk
Part Status
Active
Type
Touchscreen
Size - Display
15.6"
Display Type
Color
Case Color
Black
Operating Temperature
0°C ~ 45°C
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant; NEMA 4, 4X, 12
Voltage - Supply
24VDC
Features
Expansion Interface
For Use With/Related Products
Multiple Manufacturer, Multiple Product
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
186 472,70000 Kč86 472,70 Kč
Manufacturers Standard Package
Unit Price without VAT:86 472,70000 Kč
Unit Price with VAT:104 631,96700 Kč