
SUL965460 | |
|---|---|
DigiKey Part Number | 3667-SUL965460-ND |
Manufacturer | |
Manufacturer Product Number | SUL965460 |
Description | SSR RELAY SPST-NO 32A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Contactor SPST-NO (1 Form A) 32 A Chassis Mount |
Datasheet | Datasheet |
Category | Circuit SPST-NO (1 Form A) |
Manufacturer Celduc Inc. | Output Type AC, Zero Cross |
Series | Load Current 32 A |
Packaging Box | Voltage - Input 3.5 ~ 32VDC |
Part Status Active | Package / Case Module |
Mounting Type Chassis Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 863,78000 Kč | 1 863,78 Kč |
| Unit Price without VAT: | 1 863,78000 Kč |
|---|---|
| Unit Price with VAT: | 2 255,17380 Kč |






