4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
1776263-4
1776263-4

1776263-4

DigiKey Part Number
A98030-ND
Manufacturer
Manufacturer Product Number
1776263-4
Description
TERM BLOCK PLUG 4POS 5MM
Customer Reference
Detailed Description
4 Position Terminal Block Plug for Unshrouded Header 0.197" (5.00mm) 90° Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1776263-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - UL
10 A
Manufacturer
TE Connectivity AMP Connectors
Voltage - UL
300 V
Series
Wire Gauge or Range - AWG
16-24 AWG
Packaging
Bulk
Wire Gauge or Range - mm²
0.2-1.4mm²
Part Status
Not For New Designs
Color
Blue
Type
Plug for Unshrouded Header
Operating Temperature
-40°C ~ 105°C
Number of Positions
4
Contact Mating Finish
Tin
Positions Per Level
4
Features
Interlocking (Side)
Number of Levels
1
Screw Size
M2.6
Pitch
0.197" (5.00mm)
Torque - Screw
0.34 Nm (3.0 Lb-In)
Plug Wire Entry
90°
Contact Material
Brass
Termination Style
Screw - Leaf Spring, Wire Guard
Insulation Height
0.433" (11.00mm)
Mounting Type
Free Hanging (In-Line)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Request Stock Notification
Marketplace Stock: 47 View Now
Not recommended for new design, minimums may apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
185,25000 Kč85,25 Kč
1060,64200 Kč606,42 Kč
2553,04080 Kč1 326,02 Kč
5048,29120 Kč2 414,56 Kč
10044,34990 Kč4 434,99 Kč
25040,25232 Kč10 063,08 Kč
50037,86570 Kč18 932,85 Kč
1 00035,98196 Kč35 981,96 Kč
5 00033,05421 Kč165 271,05 Kč
Manufacturers Standard Package
Unit Price without VAT:85,25000 Kč
Unit Price with VAT:103,15250 Kč

Other Suppliers on DigiKey

47In Stock
Ships from WEC