
SKL20240 | |
|---|---|
DigiKey Part Number | 3667-SKL20240-ND |
Manufacturer | |
Manufacturer Product Number | SKL20240 |
Description | SSR RELAY SPST-NO 25A 24-600V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 24VDC | |
Voltage - Load | 24 V ~ 600 V | |
Load Current | 25 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | cURus, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 237,54000 Kč | 1 237,54 Kč |
| Unit Price without VAT: | 1 237,54000 Kč |
|---|---|
| Unit Price with VAT: | 1 497,42340 Kč |










