


3RT29161JJ00 | |
|---|---|
DigiKey Part Number | 3473-3RT29161JJ00-ND |
Manufacturer | |
Manufacturer Product Number | 3RT29161JJ00 |
Description | SURGE SUPPRESR S00 W LED AC 24-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Surge Suppressor Contactors |
Datasheet | Datasheet |
EDA/CAD Models | 3RT29161JJ00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Surge Suppressor | |
For Use With/Related Products | Contactors | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 722,33000 Kč | 722,33 Kč |
| 10 | 643,29500 Kč | 6 432,95 Kč |
| 25 | 614,26720 Kč | 15 356,68 Kč |
| 50 | 593,16000 Kč | 29 658,00 Kč |
| 100 | 572,77080 Kč | 57 277,08 Kč |
| 250 | 546,87024 Kč | 136 717,56 Kč |
| Unit Price without VAT: | 722,33000 Kč |
|---|---|
| Unit Price with VAT: | 874,01930 Kč |











