
SCM030200 | |
|---|---|
DigiKey Part Number | 3667-SCM030200-ND |
Manufacturer | |
Manufacturer Product Number | SCM030200 |
Description | SSR RELAY SPST-NO 30A 0-200V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Hockey Puck |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | DC | |
Voltage - Input | 4.5 ~ 32VDC | |
Voltage - Load | 0 V ~ 200 V | |
Load Current | 30 A | |
On-State Resistance (Max) | 164 mOhms | |
Termination Style | - | |
Operating Temperature | -40°C ~ 90°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 626,67000 Kč | 5 626,67 Kč |
| Unit Price without VAT: | 5 626,67000 Kč |
|---|---|
| Unit Price with VAT: | 6 808,27070 Kč |










