



3RV20110CA10 | |
|---|---|
DigiKey Part Number | 3473-3RV20110CA10-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20110CA10 |
Description | CIRCUIT BREAKER MSP S00 0.18-0.2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 250mA 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 250mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | ATEX, CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 553,54000 Kč | 4 553,54 Kč |
| 5 | 3 774,39200 Kč | 18 871,96 Kč |
| 10 | 3 479,43900 Kč | 34 794,39 Kč |
| 50 | 2 874,79420 Kč | 143 739,71 Kč |
| Unit Price without VAT: | 4 553,54000 Kč |
|---|---|
| Unit Price with VAT: | 5 509,78340 Kč |










