Direct
Direct
Similar
Similar

PS9817A-2-F3-AX | |
|---|---|
DigiKey Part Number | PS9817A-2-F3-AXTR-ND - Tape & Reel (TR) PS9817A-2-F3-AXCT-ND - Cut Tape (CT) PS9817A-2-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9817A-2-F3-AX |
Description | OPTOISO 2.5KV 2CH OPN COLL 8SSOP |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 2/0 | |
Voltage - Isolation | 2500Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 15mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 40,89963 Kč | 61 349,44 Kč |
| 3 000 | 39,20824 Kč | 117 624,72 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |


