Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS9821-2-AX

DigiKey Part Number
559-1122-ND
Manufacturer
Manufacturer Product Number
PS9821-2-AX
Description
OPTOISO 2.5KV 2CH OPN COLL 8SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 15Mbps Open Collector 2500Vrms 2 Channel 15kV/µs CMTI 8-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Strip
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
15kV/µs
Input Type
DC
Output Type
Open Collector
Current - Output / Channel
25 mA
Data Rate
15Mbps
Propagation Delay tpLH / tpHL (Max)
75ns, 75ns
Rise / Fall Time (Typ)
20ns, 5ns
Voltage - Forward (Vf) (Typ)
1.65V
Current - DC Forward (If) (Max)
15mA
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 255
Check for Additional Incoming Stock
All prices are in CZK
Strip
QuantityUnit PriceExt Price
1207,46000 Kč207,46 Kč
20149,10700 Kč2 982,14 Kč
100131,06110 Kč13 106,11 Kč
500118,78484 Kč59 392,42 Kč
1 000114,80153 Kč114 801,53 Kč
Manufacturers Standard Package
Unit Price without VAT:207,46000 Kč
Unit Price with VAT:251,02660 Kč