Direct
Similar
Similar
Similar
Similar

PS9117A-F3-AX | |
|---|---|
DigiKey Part Number | PS9117A-F3-AXTR-ND - Tape & Reel (TR) PS9117A-F3-AXCT-ND - Cut Tape (CT) PS9117A-F3-AXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PS9117A-F3-AX |
Description | OPTOISOLTR 3.75KV OPEN COLL 5-SO |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10Mbps Open Collector 3750Vrms 1 Channel 15kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 15kV/µs | |
Input Type | DC | |
Output Type | Open Collector | |
Current - Output / Channel | 25 mA | |
Data Rate | 10Mbps | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 20ns, 5ns | |
Voltage - Forward (Vf) (Typ) | 1.65V | |
Current - DC Forward (If) (Max) | 30mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,77000 Kč | 49,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 18,74786 Kč | 46 869,65 Kč |
| 5 000 | 18,31521 Kč | 91 576,05 Kč |
| Unit Price without VAT: | 49,77000 Kč |
|---|---|
| Unit Price with VAT: | 60,22170 Kč |



