
ACPL-M62L-500E | |
|---|---|
DigiKey Part Number | 516-4133-2-ND - Tape & Reel (TR) 516-4133-1-ND - Cut Tape (CT) 516-4133-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M62L-500E |
Description | OPTOISO 3.75KV OPEN DRAIN 5-SO |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 3750Vrms 1 Channel 20kV/µs CMTI 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 20kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 10 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 80ns, 80ns | |
Rise / Fall Time (Typ) | 12ns, 12ns | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 8mA | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,72000 Kč | 65,72 Kč |
| 10 | 47,95900 Kč | 479,59 Kč |
| 100 | 37,38060 Kč | 3 738,06 Kč |
| 500 | 32,73504 Kč | 16 367,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 31,66527 Kč | 47 497,90 Kč |
| 3 000 | 30,45753 Kč | 91 372,59 Kč |
| 4 500 | 29,83956 Kč | 134 278,02 Kč |
| Unit Price without VAT: | 65,72000 Kč |
|---|---|
| Unit Price with VAT: | 79,52120 Kč |


