PS2801C-1Y-F3-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,06000 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 5,35765 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 8 141
Unit Price: 17,89000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 13 443
Unit Price: 18,73000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 6,78736 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2801C-1Y-F3-A

DigiKey Part Number
PS2801C-1Y-F3-A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PS2801C-1Y-F3-A
Description
OPTOISO 2.5KV 1CH TRANS 4-SSOP
Customer Reference
Detailed Description
Optoisolator Transistor Output 2500Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
2500Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
400% @ 5mA
Turn On / Turn Off Time (Typ)
10µs, 7µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.2V
Current - DC Forward (If) (Max)
30 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 5005,65529 Kč19 793,51 Kč
7 0005,45333 Kč38 173,31 Kč
10 5005,37252 Kč56 411,46 Kč
24 5005,25135 Kč128 658,08 Kč
Manufacturers Standard Package
Unit Price without VAT:5,65529 Kč
Unit Price with VAT:6,84290 Kč