PS2701-1-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


CEL
In Stock: 0
Unit Price: 4,46471 Kč
Datasheet

Direct


CEL
In Stock: 0
Unit Price: 6,70548 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 8,88701 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 8,88701 Kč
Datasheet

Parametric Equivalent


CEL
In Stock: 0
Unit Price: 8,88701 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 060
Unit Price: 13,72450 Kč
Datasheet

Upgrade


onsemi
In Stock: 2 176
Unit Price: 12,63000 Kč
Datasheet

Upgrade


onsemi
In Stock: 3 436
Unit Price: 12,63000 Kč
Datasheet

Similar


LITEON
In Stock: 104 470
Unit Price: 6,32000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
4-SOP Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2701-1-A

DigiKey Part Number
PS2701-1A-ND
Manufacturer
Manufacturer Product Number
PS2701-1-A
Description
OPTOISO 3.75KV 1CH TRANS 4-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at Digi-Key
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 5mA
Current Transfer Ratio (Max)
300% @ 5mA
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
3µs, 5µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
40V
Current - Output / Channel
80mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
300mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
7008,88701 Kč6 220,91 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,88701 Kč
Unit Price with VAT:10,75328 Kč