
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CEL | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Wavelength | 780nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1000nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 0.45 A/W @ 850nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Dark (Typ) | 30pA | |
Active Area | 1mm Dia | |
Viewing Angle | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-206AA, TO-18-3 Metal Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 346,32000 Kč | 3 346,32 Kč |
| 10 | 2 893,89100 Kč | 28 938,91 Kč |
| Unit Price without VAT: | 3 346,32000 Kč |
|---|---|
| Unit Price with VAT: | 4 049,04720 Kč |



