6-pin RF SPDT Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CG2409M2

DigiKey Part Number
CG2409M2-ND
Manufacturer
Manufacturer Product Number
CG2409M2
Description
IC RF SWITCH SPDT 3.8GHZ 6MINIM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
RF Switch IC WiMax, WLAN SPDT 3.8 GHz 50Ohm 6-Minimold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
-
Packaging
Bulk
Part Status
Active
RF Type
WiMax, WLAN
Topology
-
Circuit
SPDT
Frequency Range
50MHz ~ 3.8GHz
Isolation
19dB
Insertion Loss
0.6dB
Test Frequency
3.8GHz
P1dB
-
IIP3
60dBm
Features
-
Impedance
50Ohm
Voltage - Supply
1.8V ~ 5V
Operating Temperature
-45°C ~ 85°C
Package / Case
6-SMD
Supplier Device Package
6-Minimold
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20025,89375 Kč5 178,75 Kč
Manufacturers Standard Package
Unit Price without VAT:25,89375 Kč
Unit Price with VAT:31,33144 Kč